
RT7297AHZSP | |
|---|---|
DigiKey Part Number | RT7297AHZSPTR-ND - Tape & Reel (TR) RT7297AHZSPCT-ND - Cut Tape (CT) RT7297AHZSPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT7297AHZSP |
Description | IC REG BUCK ADJ 3A 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 340kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.91000 | £0.91 |
| 10 | £0.66000 | £6.60 |
| 25 | £0.59720 | £14.93 |
| 100 | £0.52800 | £52.80 |
| 250 | £0.49496 | £123.74 |
| 500 | £0.47506 | £237.53 |
| 1,000 | £0.45868 | £458.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.44138 | £1,103.45 |
| 5,000 | £0.43095 | £2,154.75 |
| 7,500 | £0.42573 | £3,192.97 |
| 12,500 | £0.41995 | £5,249.38 |
| 17,500 | £0.41657 | £7,289.98 |
| Unit Price without VAT: | £0.91000 |
|---|---|
| Unit Price with VAT: | £1.09200 |


