
RT7247CHGSP | |
|---|---|
DigiKey Part Number | 1028-1207-2-ND - Tape & Reel (TR) 1028-1207-1-ND - Cut Tape (CT) 1028-1207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT7247CHGSP |
Description | IC REG BUCK ADJ 2A 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 800kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.78000 | £0.78 |
| 10 | £0.56000 | £5.60 |
| 25 | £0.50600 | £12.65 |
| 100 | £0.44580 | £44.58 |
| 250 | £0.41716 | £104.29 |
| 500 | £0.39986 | £199.93 |
| 1,000 | £0.38906 | £389.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.36703 | £917.58 |
| 5,000 | £0.35807 | £1,790.35 |
| 7,500 | £0.35359 | £2,651.93 |
| 12,500 | £0.34861 | £4,357.62 |
| 17,500 | £0.34571 | £6,049.93 |
| Unit Price without VAT: | £0.78000 |
|---|---|
| Unit Price with VAT: | £0.93600 |


