Parametric Equivalent
Parametric Equivalent

RT7247ALGSP | |
|---|---|
DigiKey Part Number | 1028-RT7247ALGSPTR-ND - Tape & Reel (TR) 1028-RT7247ALGSPCT-ND - Cut Tape (CT) 1028-RT7247ALGSPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT7247ALGSP |
Description | IC REG BUCK ADJ 2A 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 340kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.20544 | £513.60 |
| 5,000 | £0.19988 | £999.40 |
| 7,500 | £0.19709 | £1,478.17 |
| 12,500 | £0.19401 | £2,425.12 |
| 17,500 | £0.19220 | £3,363.50 |
| 25,000 | £0.19047 | £4,761.75 |
| Unit Price without VAT: | £0.20544 |
|---|---|
| Unit Price with VAT: | £0.24653 |


