RT7238BGQUF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Richtek USA Inc.
In Stock: 63
Unit Price: £0.80000
Buck Switching Regulator IC Positive Fixed 3.35V 1 Output 8A 10-PowerUFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT7238BGQUF

DigiKey Part Number
RT7238BGQUFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT7238BGQUF
Description
IC REG BUCK 3.35V 8A 10UQFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.35V 1 Output 8A 10-PowerUFQFN
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
23V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-UQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes