
RT7237CHGSP | |
|---|---|
DigiKey Part Number | 1028-1204-2-ND - Tape & Reel (TR) 1028-1204-1-ND - Cut Tape (CT) 1028-1204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT7237CHGSP |
Description | IC REG BUCK ADJ 2A 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 800kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.77000 | £0.77 |
| 10 | £0.55500 | £5.55 |
| 25 | £0.50120 | £12.53 |
| 100 | £0.44150 | £44.15 |
| 250 | £0.41308 | £103.27 |
| 500 | £0.39598 | £197.99 |
| 1,000 | £0.38190 | £381.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.39160 | £979.00 |
| Unit Price without VAT: | £0.77000 |
|---|---|
| Unit Price with VAT: | £0.92400 |


