
RT7233GSP | |
|---|---|
DigiKey Part Number | 1028-1265-2-ND - Tape & Reel (TR) 1028-1265-1-ND - Cut Tape (CT) 1028-1265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT7233GSP |
Description | IC REG BUCK ADJ 4A 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 4A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 8V | |
Current - Output | ||
Frequency - Switching | 650kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.41000 | £1.41 |
| 10 | £1.04100 | £10.41 |
| 25 | £0.94720 | £23.68 |
| 100 | £0.84440 | £84.44 |
| 250 | £0.79532 | £198.83 |
| 500 | £0.76572 | £382.86 |
| 1,000 | £0.74138 | £741.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.71568 | £1,789.20 |
| 5,000 | £0.70019 | £3,500.95 |
| 7,500 | £0.69243 | £5,193.23 |
| Unit Price without VAT: | £1.41000 |
|---|---|
| Unit Price with VAT: | £1.69200 |

