100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLP536100.000000I

DigiKey Part Number
631-1367-2-ND - Tape & Reel (TR)
631-1367-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
XLP536100.000000I
Description
XTAL OSC XO 100.0000MHZ LVPECL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Supply (Max)
120mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.203" L x 0.132" W (5.15mm x 3.35mm)
Frequency
Height - Seated (Max)
0.055" (1.40mm)
Function
Enable/Disable
Base Product Number
Output
LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
510ABA100M000BAGSkyworks Solutions Inc.93863-510ABA100M000BAG-ND£4.77000Parametric Equivalent
511ABA100M000BAGSkyworks Solutions Inc.223863-511ABA100M000BAG-ND£4.77000Parametric Equivalent
511ABA100M000BAGSkyworks Solutions Inc.200336-2632-ND£4.04000Parametric Equivalent
OWEWDLLTYF-100.000000Taitien391664-OWEWDLLTYF-100.000000-ND£5.64000Parametric Equivalent
SXO53P3C481-100.000MSuntsu Electronics, Inc.1,1542388-SXO53P3C481-100.000M-ND£2.38000Parametric Equivalent
In-Stock: 910
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£2.05000£2.05
10£1.78500£17.85
25£1.68840£42.21
50£1.61860£80.93
100£1.55160£155.16
250£1.46740£366.85
500£1.40678£703.39
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.34872£1,348.72
Manufacturers Standard Package
Unit Price without VAT:£2.05000
Unit Price with VAT:£2.46000