
OWEWDLLTYF-100.000000 | |
|---|---|
DigiKey Part Number | 1664-OWEWDLLTYF-100.000000-ND |
Manufacturer | |
Manufacturer Product Number | OWEWDLLTYF-100.000000 |
Description | XTAL OSC XO 100.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 65mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.053" (1.35mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 30µA |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510ABA100M000BAG | Skyworks Solutions Inc. | 93 | 863-510ABA100M000BAG-ND | £4.77000 | Parametric Equivalent |
| 511ABA100M000BAG | Skyworks Solutions Inc. | 200 | 336-2632-ND | £4.04000 | Parametric Equivalent |
| 511ABA100M000BAG | Skyworks Solutions Inc. | 223 | 863-511ABA100M000BAG-ND | £4.77000 | Parametric Equivalent |
| SXO53P3C481-100.000M | Suntsu Electronics, Inc. | 1,154 | 2388-SXO53P3C481-100.000M-ND | £2.38000 | Parametric Equivalent |
| SXO53P3D481-100.000M | Suntsu Electronics, Inc. | 1,154 | 2388-SXO53P3D481-100.000M-ND | £3.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.64000 | £5.64 |
| 10 | £4.90200 | £49.02 |
| 25 | £4.63600 | £115.90 |
| 50 | £4.44440 | £222.22 |
| 100 | £4.26100 | £426.10 |
| 250 | £4.03020 | £1,007.55 |
| 500 | £3.86418 | £1,932.09 |
| 1,000 | £3.70516 | £3,705.16 |
| Unit Price without VAT: | £5.64000 |
|---|---|
| Unit Price with VAT: | £6.76800 |

