78K/0R 78K0R/Lx3 Microcontroller IC 16-Bit 20MHz 96KB (96K x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPD78F1504AGC-UEU-AX

DigiKey Part Number
UPD78F1504AGC-UEU-AX-ND
Manufacturer
Manufacturer Product Number
UPD78F1504AGC-UEU-AX
Description
IC MCU 16BIT 96KB FLASH 100LQFP
Customer Reference
Detailed Description
78K/0R 78K0R/Lx3 Microcontroller IC 16-Bit 20MHz 96KB (96K x 8) FLASH
Datasheet
 Datasheet
EDA/CAD Models
UPD78F1504AGC-UEU-AX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
78K/0R
Core Size
16-Bit
Speed
20MHz
Connectivity
CSI, I2C, LINbus, UART/USART
Peripherals
DMA, LCD, LVD, POR, PWM, WDT
Number of I/O
60
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
6K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 12x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in GBP
Tray
QuantityUnit PriceExt Price
90£6.94956£625.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£6.94956
Unit Price with VAT:£8.33947