
UPD78F1502AGK-GAK-AX | |
|---|---|
DigiKey Part Number | UPD78F1502AGK-GAK-AX-ND |
Manufacturer | |
Manufacturer Product Number | UPD78F1502AGK-GAK-AX |
Description | IC MCU 16BIT 128KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 78K/0R 78K0R/Lx3 Microcontroller IC 16-Bit 20MHz 128KB (128K x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | UPD78F1502AGK-GAK-AX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 78K/0R | |
Core Size | 16-Bit | |
Speed | 20MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 46 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 7K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 8x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 119 | £6.52235 | £776.16 |
| Unit Price without VAT: | £6.52235 |
|---|---|
| Unit Price with VAT: | £7.82682 |

