UPD78F0515AGA-GAM-AX is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: £2.79516
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,007
Unit Price: £1.76000
Datasheet
78K/0 78K0/Kx2 Microcontroller IC 8-Bit 20MHz 60KB (60K x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPD78F0515AGA-GAM-AX

DigiKey Part Number
UPD78F0515AGA-GAM-AX-ND
Manufacturer
Manufacturer Product Number
UPD78F0515AGA-GAM-AX
Description
IC MCU 8BIT 60KB FLASH 48LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
78K/0 78K0/Kx2 Microcontroller IC 8-Bit 20MHz 60KB (60K x 8) FLASH
Datasheet
 Datasheet
EDA/CAD Models
UPD78F0515AGA-GAM-AX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
78K/0
Core Size
8-Bit
Speed
20MHz
Connectivity
3-Wire SIO, I2C, LINbus, UART/USART
Peripherals
LVD, POR, PWM, WDT
Number of I/O
41
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
3K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
250£3.16216£790.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£3.16216
Unit Price with VAT:£3.79459