V850ES V850ES/Jx3-U Microcontroller IC 32-Bit 48MHz 512KB (512K x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPD70F3764GC-UEU-AX

DigiKey Part Number
972-1021-ND
Manufacturer
Manufacturer Product Number
UPD70F3764GC-UEU-AX
Description
IC MCU 32BIT 512KB FLASH 100LQFP
Customer Reference
Detailed Description
V850ES V850ES/Jx3-U Microcontroller IC 32-Bit 48MHz 512KB (512K x 8) FLASH
Datasheet
 Datasheet
EDA/CAD Models
UPD70F3764GC-UEU-AX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
V850ES
Core Size
32-Bit
Speed
48MHz
Connectivity
CSI, EBI/EMI, I2C, UART/USART, USB
Peripherals
DMA, LVD, PWM, WDT
Number of I/O
75
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
56K x 8
Voltage - Supply (Vcc/Vdd)
2.85V ~ 3.6V
Data Converters
A/D 12x10b; D/A 2x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.