
UPC842G2(74)-E1-A | |
|---|---|
DigiKey Part Number | 559-UPC842G2(74)-E1-ATR-ND - Tape & Reel (TR) 559-UPC842G2(74)-E1-ACT-ND - Cut Tape (CT) 559-UPC842G2(74)-E1-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPC842G2(74)-E1-A |
Description | UPC842G2(74)-E1-A |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull | |
Slew Rate | 8.5V/µs | |
Gain Bandwidth Product | 3.5 MHz | |
Current - Input Bias | 140 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 4.3mA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.10000 | £1.10 |
| 10 | £0.79900 | £7.99 |
| 25 | £0.72480 | £18.12 |
| 100 | £0.64300 | £64.30 |
| 250 | £0.60396 | £150.99 |
| 500 | £0.58046 | £290.23 |
| 1,000 | £0.56111 | £561.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.54068 | £1,351.70 |
| 5,000 | £0.52837 | £2,641.85 |
| 7,500 | £0.52221 | £3,916.57 |
| 12,500 | £0.51537 | £6,442.12 |
| Unit Price without VAT: | £1.10000 |
|---|---|
| Unit Price with VAT: | £1.32000 |

