
UPC842G2(21)-E1-AX | |
|---|---|
DigiKey Part Number | 559-UPC842G2(21)-E1-AXTR-ND - Tape & Reel (TR) 559-UPC842G2(21)-E1-AXCT-ND - Cut Tape (CT) 559-UPC842G2(21)-E1-AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPC842G2(21)-E1-AX |
Description | UPC842G2(21)-E1-AX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull | |
Slew Rate | 8.5V/µs | |
Gain Bandwidth Product | 3.5 MHz | |
Current - Input Bias | 120 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 2.15mA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.79000 | £1.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.93049 | £2,326.22 |
| 5,000 | £0.91139 | £4,556.95 |
| 7,500 | £0.90183 | £6,763.73 |
| Unit Price without VAT: | £1.79000 |
|---|---|
| Unit Price with VAT: | £2.14800 |

