
UPC822G2-E2-A | |
|---|---|
DigiKey Part Number | 559-UPC822G2-E2-ATR-ND - Tape & Reel (TR) 559-UPC822G2-E2-ACT-ND - Cut Tape (CT) 559-UPC822G2-E2-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPC822G2-E2-A |
Description | UPC822G2-E2-A |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 2mA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.09000 | £1.09 |
| 10 | £0.79300 | £7.93 |
| 25 | £0.71920 | £17.98 |
| 100 | £0.63820 | £63.82 |
| 250 | £0.59968 | £149.92 |
| 500 | £0.57642 | £288.21 |
| 1,000 | £0.55727 | £557.27 |
| Unit Price without VAT: | £1.09000 |
|---|---|
| Unit Price with VAT: | £1.30800 |

