
UPC4572G2-E2-A | |
|---|---|
DigiKey Part Number | 559-UPC4572G2-E2-ATR-ND - Tape & Reel (TR) 559-UPC4572G2-E2-ACT-ND - Cut Tape (CT) 559-UPC4572G2-E2-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPC4572G2-E2-A |
Description | UPC4572G2-E2-A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 16 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 2.25mA (x2 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 14 V | |
Operating Temperature | -20°C ~ 80°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.87000 | £0.87 |
| 10 | £0.63100 | £6.31 |
| 25 | £0.57040 | £14.26 |
| 100 | £0.50400 | £50.40 |
| 250 | £0.47220 | £118.05 |
| 500 | £0.45306 | £226.53 |
| 1,000 | £0.44329 | £443.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.42067 | £1,051.67 |
| 5,000 | £0.41065 | £2,053.25 |
| 7,500 | £0.40563 | £3,042.22 |
| 12,500 | £0.40007 | £5,000.88 |
| 17,500 | £0.39682 | £6,944.35 |
| Unit Price without VAT: | £0.87000 |
|---|---|
| Unit Price with VAT: | £1.04400 |

