
UPC4560G2-E1-A | |
|---|---|
DigiKey Part Number | 559-UPC4560G2-E1-ATR-ND - Tape & Reel (TR) 559-UPC4560G2-E1-ACT-ND - Cut Tape (CT) 559-UPC4560G2-E1-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPC4560G2-E1-A |
Description | UPC4560G2-E1-A |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single-Ended | |
Slew Rate | 2.8V/µs | |
Current - Input Bias | 60 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | - | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -20°C ~ 80°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.78000 | £0.78 |
| 10 | £0.56300 | £5.63 |
| 25 | £0.50800 | £12.70 |
| Unit Price without VAT: | £0.78000 |
|---|---|
| Unit Price with VAT: | £0.93600 |

