
UPC1458G2-E1-AP | |
|---|---|
DigiKey Part Number | 559-UPC1458G2-E1-APTR-ND - Tape & Reel (TR) 559-UPC1458G2-E1-APCT-ND - Cut Tape (CT) 559-UPC1458G2-E1-APDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPC1458G2-E1-AP |
Description | UPC1458G2-E1-AP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single-Ended | |
Slew Rate | - | |
Current - Input Bias | 80 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.5mA (x2 Channels) | |
Current - Output / Channel | 2 mA | |
Voltage - Supply Span (Min) | 15 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -20°C ~ 80°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.62000 | £0.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.28763 | £719.08 |
| 5,000 | £0.28032 | £1,401.60 |
| 7,500 | £0.27666 | £2,074.95 |
| 12,500 | £0.27261 | £3,407.63 |
| 17,500 | £0.27023 | £4,729.03 |
| 25,000 | £0.26795 | £6,698.75 |
| Unit Price without VAT: | £0.62000 |
|---|---|
| Unit Price with VAT: | £0.74400 |

