
UPC1251G2-E1-A | |
|---|---|
DigiKey Part Number | 559-UPC1251G2-E1-ATR-ND - Tape & Reel (TR) 559-UPC1251G2-E1-ACT-ND - Cut Tape (CT) 559-UPC1251G2-E1-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPC1251G2-E1-A |
Description | UPC1251G2-E1-A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull | |
Slew Rate | - | |
Current - Input Bias | 14 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 700µA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.03000 | £1.03 |
| 10 | £0.75000 | £7.50 |
| 25 | £0.67920 | £16.98 |
| 100 | £0.60210 | £60.21 |
| 250 | £0.56516 | £141.29 |
| 500 | £0.54292 | £271.46 |
| 1,000 | £0.53512 | £535.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.50527 | £1,263.17 |
| 5,000 | £0.49362 | £2,468.10 |
| 7,500 | £0.48779 | £3,658.43 |
| 12,500 | £0.48132 | £6,016.50 |
| Unit Price without VAT: | £1.03000 |
|---|---|
| Unit Price with VAT: | £1.23600 |

