Similar

UPA2670T1R-E2-AX | |
|---|---|
DigiKey Part Number | UPA2670T1R-E2-AX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UPA2670T1R-E2-AX |
Description | MOSFET 2P-CH 20V 3A 6HUSON |
Customer Reference | |
Detailed Description | Mosfet Array 20V 3A 2.3W Surface Mount 6-HUSON (2x2) |
EDA/CAD Models | UPA2670T1R-E2-AX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate, 1.8V Drive | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 3A | |
Rds On (Max) @ Id, Vgs | 79mOhm @ 1.5A, 4.5V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 5.1nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 473pF @ 10V | |
Power - Max | 2.3W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-HUSON (2x2) | |
Base Product Number |


