Mosfet Array 20V 4A 1W Surface Mount 6-µDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM6P47NU,LF

DigiKey Part Number
SSM6P47NULFTR-ND - Tape & Reel (TR)
SSM6P47NULFCT-ND - Cut Tape (CT)
SSM6P47NULFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM6P47NU,LF
Description
MOSFET 2P-CH 20V 4A 6DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 4A 1W Surface Mount 6-µDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
SSM6P47NU,LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
4A
Rds On (Max) @ Id, Vgs
95mOhm @ 1.5A, 4.5V
Vgs(th) (Max) @ Id
1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
4.6nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
290pF @ 10V
Power - Max
1W
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-µDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 645
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.53000£0.53
10£0.32500£3.25
100£0.20790£20.79
500£0.15760£78.80
1,000£0.14137£141.37
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.12074£362.22
6,000£0.11034£662.04
9,000£0.10504£945.36
15,000£0.09908£1,486.20
21,000£0.09556£2,006.76
30,000£0.09213£2,763.90
Manufacturers Standard Package
Unit Price without VAT:£0.53000
Unit Price with VAT:£0.63600