
SLG88103V | |
|---|---|
DigiKey Part Number | 1695-SLG88103VTR-ND - Tape & Reel (TR) 1695-SLG88103VCT-ND - Cut Tape (CT) 1695-SLG88103VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG88103V |
Description | IC CMOS 2 CIRCUIT 10STDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 10-STDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.005V/µs | |
Gain Bandwidth Product | 10 kHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 380nA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 1.71 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package | 10-STDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.68000 | £0.68 |
| 10 | £0.48900 | £4.89 |
| 25 | £0.44080 | £11.02 |
| 100 | £0.38750 | £38.75 |
| 250 | £0.36204 | £90.51 |
| 500 | £0.34670 | £173.35 |
| 1,000 | £0.33528 | £335.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.31847 | £955.41 |
| 6,000 | £0.31084 | £1,865.04 |
| 9,000 | £0.30701 | £2,763.09 |
| 15,000 | £0.30278 | £4,541.70 |
| 21,000 | £0.30030 | £6,306.30 |
| Unit Price without VAT: | £0.68000 |
|---|---|
| Unit Price with VAT: | £0.81600 |


