RV1S2255ACCSP-10YV#KC0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: £0.35724

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: £1.56000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: £0.32178
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: £1.31750
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: £0.37828

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: £1.64200
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: £0.34198
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: £1.39350
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: £0.48239

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: £2.04450
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: £2.11050
Datasheet
Optoisolator Transistor Output 5000Vrms 1 Channel 4-LSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV1S2255ACCSP-10YV#KC0

DigiKey Part Number
559-RV1S2255ACCSP-10YV#KC0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RV1S2255ACCSP-10YV#KC0
Description
OPTOISOLTR 5KV 1CH TRANS 4-LSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-LSSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
300% @ 1mA
Current Transfer Ratio (Max)
1000% @ 1mA
Turn On / Turn Off Time (Typ)
100µs, 1.05ms
Rise / Fall Time (Typ)
5µs, 6µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
40V
Current - Output / Channel
80mA
Voltage - Forward (Vf) (Typ)
1.37V
Current - DC Forward (If) (Max)
2.5 mA
Vce Saturation (Max)
300mV
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 115°C
Mounting Type
Surface Mount
Package / Case
4-SOP (0.295", 7.50mm Width)
Supplier Device Package
4-LSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500£0.49271£1,724.48
7,000£0.47336£3,313.52
10,500£0.46346£4,866.33
Manufacturers Standard Package
Unit Price without VAT:£0.49271
Unit Price with VAT:£0.59125