Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RV1S2251ACCSP-10YC-N#KC0 | |
|---|---|
DigiKey Part Number | 559-RV1S2251ACCSP-10YC-N#KC0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RV1S2251ACCSP-10YC-N#KC0 |
Description | OPT2/CPLR GEN/LSSOP/OTHER/NIPDAU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-LSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 300% @ 1mA | |
Current Transfer Ratio (Max) | 1000% @ 1mA | |
Turn On / Turn Off Time (Typ) | 100µs, 1.05ms | |
Rise / Fall Time (Typ) | 5µs, 6µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 40V | |
Current - Output / Channel | 80mA | |
Voltage - Forward (Vf) (Typ) | 1.37V | |
Current - DC Forward (If) (Max) | 2.5 mA | |
Vce Saturation (Max) | 300mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 115°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOP (0.295", 7.50mm Width) | |
Supplier Device Package | 4-LSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.32178 | £1,126.23 |
| 7,000 | £0.31442 | £2,200.94 |
| 10,500 | £0.31074 | £3,262.77 |
| 17,500 | £0.30666 | £5,366.55 |
| Unit Price without VAT: | £0.32178 |
|---|---|
| Unit Price with VAT: | £0.38614 |


