
RTCRX0000CV03WNRN5 | |
|---|---|
DigiKey Part Number | 559-RTCRX0000CV03WNRN5-ND |
Manufacturer | |
Manufacturer Product Number | RTCRX0000CV03WNRN5 |
Description | RX COMPILER UPG V2 TO 3 PRO/FLOA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | License Perpetual Floating Node (5) RX Programming |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | License | |
Applications | Programming | |
Edition | Professional | |
License Length | Perpetual | |
License - User Details | Floating Node (5) | |
Operating System | - | |
Utilized IC / Part | RX | |
Media Delivery Type | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8,067.71000 | £8,067.71 |
| Unit Price without VAT: | £8,067.71000 |
|---|---|
| Unit Price with VAT: | £9,681.25200 |

