
READ4606GSP#GC0 | |
|---|---|
DigiKey Part Number | 559-READ4606GSP#GC0TR-ND - Tape & Reel (TR) 559-READ4606GSP#GC0CT-ND - Cut Tape (CT) 559-READ4606GSP#GC0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | READ4606GSP#GC0 |
Description | ANALOG:GENERAL-PURPOSE LINEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 8V/µs | |
Gain Bandwidth Product | 6 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 700µA (x4 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.78772 | £1,969.30 |
| 5,000 | £0.77102 | £3,855.10 |
| 7,500 | £0.76266 | £5,719.95 |
| Unit Price without VAT: | £0.78772 |
|---|---|
| Unit Price with VAT: | £0.94526 |

