
REAC1251JSP#GC1 | |
|---|---|
DigiKey Part Number | 559-REAC1251JSP#GC1TR-ND - Tape & Reel (TR) 559-REAC1251JSP#GC1CT-ND - Cut Tape (CT) 559-REAC1251JSP#GC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REAC1251JSP#GC1 |
Description | ANALOG:GENERAL-PURPOSE LINEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull | |
Slew Rate | - | |
Current - Input Bias | 14 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 350µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.91000 | £0.91 |
| 10 | £0.65900 | £6.59 |
| 25 | £0.59600 | £14.90 |
| 100 | £0.52700 | £52.70 |
| 250 | £0.49408 | £123.52 |
| 500 | £0.47418 | £237.09 |
| 1,000 | £0.46483 | £464.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.44055 | £1,101.38 |
| 5,000 | £0.43014 | £2,150.70 |
| 7,500 | £0.42493 | £3,186.97 |
| 12,500 | £0.41915 | £5,239.38 |
| 17,500 | £0.41577 | £7,275.97 |
| Unit Price without VAT: | £0.91000 |
|---|---|
| Unit Price with VAT: | £1.09200 |

