Parametric Equivalent

RBE050N04R0SZN6#HB0 | |
|---|---|
DigiKey Part Number | 559-RBE050N04R0SZN6#HB0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RBE050N04R0SZN6#HB0 |
Description | POWER:POWER MOSFETS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 50A (Tc) 50W (Tc) Surface Mount 8-DFN (4.9x5.75) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1560 pF @ 25 V |
FET Type | Power Dissipation (Max) 50W (Tc) |
Technology | Operating Temperature 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFN (4.9x5.75) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5mOhm @ 25A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RBA50N04DANS-4UB05#HB0 | Renesas Electronics Corporation | 0 | 559-RBA50N04DANS-4UB05#HB0TR-ND | £0.25904 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.25447 | £1,272.35 |
| Unit Price without VAT: | £0.25447 |
|---|---|
| Unit Price with VAT: | £0.30536 |


