
RAA2118054GP3#JA0 | |
|---|---|
DigiKey Part Number | 20-RAA2118054GP3#JA0TR-ND - Tape & Reel (TR) 20-RAA2118054GP3#JA0CT-ND - Cut Tape (CT) 20-RAA2118054GP3#JA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAA2118054GP3#JA0 |
Description | IC REG BUCK 5V 300MA TSOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 300mA SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 80V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| 10 | £0.27200 | £2.72 |
| 25 | £0.23960 | £5.99 |
| 100 | £0.20470 | £20.47 |
| 250 | £0.18852 | £47.13 |
| 500 | £0.17880 | £89.40 |
| 1,000 | £0.17089 | £170.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.16118 | £483.54 |
| 6,000 | £0.15646 | £938.76 |
| 9,000 | £0.15410 | £1,386.90 |
| 15,000 | £0.15150 | £2,272.50 |
| 21,000 | £0.14998 | £3,149.58 |
| 30,000 | £0.14852 | £4,455.60 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |






