
R7S910011CBA#BC0 | |
|---|---|
DigiKey Part Number | 559-R7S910011CBA#BC0-ND |
Manufacturer | |
Manufacturer Product Number | R7S910011CBA#BC0 |
Description | IC MCU 32BIT ROMLESS 320LFBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-R4F RZ/T1 Microcontroller IC 32-Bit 450MHz ROMless 320-LFBGA (17x17) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-R4F | |
Core Size | 32-Bit | |
Speed | 450MHz | |
Connectivity | CANbus, CSI, EBI/EMI, Ethernet, I2C, SPI, UART/USART, USB | |
Peripherals | DMA, PWM, WDT | |
Number of I/O | 209 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | - | |
Voltage - Supply (Vcc/Vdd) | 1.14V ~ 3.6V | |
Data Converters | A/D 24x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 320-LFBGA (17x17) | |
Package / Case | 320-FBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £21.96000 | £21.96 |
| 10 | £17.74800 | £177.48 |
| 25 | £16.69440 | £417.36 |
| 100 | £15.53710 | £1,553.71 |
| 250 | £14.98544 | £3,746.36 |
| Unit Price without VAT: | £21.96000 |
|---|---|
| Unit Price with VAT: | £26.35200 |

