
R7FS5D57C3A01CLK#AC1 | |
|---|---|
DigiKey Part Number | 559-R7FS5D57C3A01CLK#AC1-ND |
Manufacturer | |
Manufacturer Product Number | R7FS5D57C3A01CLK#AC1 |
Description | SYNERGY MCU PLATFORM S5D5 1MB 14 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F Renesas Synergy™ S5 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 145-TFLGA (7x7) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, HMI, I2C, IrDA, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB | |
Peripherals | Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, TRNG, WDT | |
Number of I/O | 110 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 32K x 8 | |
RAM Size | 384K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 22x12b SAR; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 145-TFLGA (7x7) | |
Package / Case | 145-TFLGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.38000 | £12.38 |
| 10 | £9.81500 | £98.15 |
| 25 | £9.17280 | £229.32 |
| 100 | £8.46700 | £846.70 |
| 416 | £7.97776 | £3,318.75 |
| 832 | £7.80203 | £6,491.29 |
| Unit Price without VAT: | £12.38000 |
|---|---|
| Unit Price with VAT: | £14.85600 |

