
R7FS3A37A3A01CNB#AC0 | |
|---|---|
DigiKey Part Number | R7FS3A37A3A01CNB#AC0-ND |
Manufacturer | |
Manufacturer Product Number | R7FS3A37A3A01CNB#AC0 |
Description | IC MCU 32BIT 512KB FLASH 64QFN |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Renesas Synergy™ S3 Microcontroller IC 32-Bit 48MHz 512KB (512K x 8) FLASH 64-HWQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | R7FS3A37A3A01CNB#AC0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | CANbus, EBI/EMI, I2C, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB | |
Peripherals | DMA, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 50 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 96K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 18x14b; D/A 2x8b, 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-HWQFN (8x8) | |
Package / Case | 64-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.51000 | £7.51 |
| 10 | £5.86600 | £58.66 |
| 25 | £5.45440 | £136.36 |
| 100 | £5.00120 | £500.12 |
| Unit Price without VAT: | £7.51000 |
|---|---|
| Unit Price with VAT: | £9.01200 |

