ARM® Cortex®-M4 Renesas Synergy™ S3 Microcontroller IC 32-Bit 48MHz 512KB (512K x 8) FLASH 121-LFBGA (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4 Renesas Synergy™ S3 Microcontroller IC 32-Bit 48MHz 512KB (512K x 8) FLASH 121-LFBGA (8x8)
Software Included

R7FS3A37A2A01CBJ#AC0

DigiKey Part Number
R7FS3A37A2A01CBJ#AC0-ND
Manufacturer
Manufacturer Product Number
R7FS3A37A2A01CBJ#AC0
Description
IC MCU 32BIT 512KB FLSH 121LFBGA
Customer Reference
Detailed Description
ARM® Cortex®-M4 Renesas Synergy™ S3 Microcontroller IC 32-Bit 48MHz 512KB (512K x 8) FLASH 121-LFBGA (8x8)
Datasheet
 Datasheet
EDA/CAD Models
R7FS3A37A2A01CBJ#AC0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
48MHz
Connectivity
CANbus, EBI/EMI, I2C, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB
Peripherals
DMA, LCD, LVD, POR, PWM, WDT
Number of I/O
104
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
8K x 8
RAM Size
96K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Data Converters
A/D 26x14b; D/A 3x8b, 3x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
121-LFBGA (8x8)
Package / Case
121-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 299
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£8.03000£8.03
10£6.26700£62.67
25£5.82840£145.71
100£5.34630£534.63
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£8.03000
Unit Price with VAT:£9.63600