


R7FA6T3BB3CFL#AA0 | |
|---|---|
DigiKey Part Number | 559-R7FA6T3BB3CFL#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA6T3BB3CFL#AA0 |
Description | MCU RA6 ARM CM33 200MHZ 256KB/40 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 RA6T3 Microcontroller IC 32-Bit 200MHz 256KB (256K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 4K x 8 |
Series | RAM Size 40K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Active | Data Converters A/D 8x12b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M33 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 200MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, I3C, IrDA, MMC/SD, SCI, SPI, UART/USART, USB | Supplier Device Package 48-LFQFP (7x7) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 29 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.47000 | £3.47 |
| 10 | £2.63100 | £26.31 |
| 25 | £2.42280 | £60.57 |
| 100 | £2.19310 | £219.31 |
| 250 | £2.08368 | £520.92 |
| 500 | £2.01772 | £1,008.86 |
| 1,000 | £1.96343 | £1,963.43 |
| 2,500 | £1.90612 | £4,765.30 |
| Unit Price without VAT: | £3.47000 |
|---|---|
| Unit Price with VAT: | £4.16400 |

