


R7FA6T2BB3CFL#AA0 | |
|---|---|
DigiKey Part Number | 559-R7FA6T2BB3CFL#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA6T2BB3CFL#AA0 |
Description | MCU:RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 RA6T2 Microcontroller IC 32-Bit 240MHz 256KB (256K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 16K x 8 |
Series | RAM Size 64K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Active | Data Converters A/D 10x12b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M33 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 240MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, LINbus, SCI, SPI, UART/USART | Supplier Device Package 48-LFQFP (7x7) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 35 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.20000 | £6.20 |
| 10 | £4.80300 | £48.03 |
| 25 | £4.45360 | £111.34 |
| 100 | £4.06920 | £406.92 |
| 250 | £3.88600 | £971.50 |
| 500 | £3.77558 | £1,887.79 |
| 1,000 | £3.68470 | £3,684.70 |
| Unit Price without VAT: | £6.20000 |
|---|---|
| Unit Price with VAT: | £7.44000 |

