
R7FA6M5BG2CBM#BC0 | |
|---|---|
DigiKey Part Number | 559-R7FA6M5BG2CBM#BC0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA6M5BG2CBM#BC0 |
Description | MCU RA6 ARM CM33 200MHZ 1.5M/512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 RA6M5 Microcontroller IC 32-Bit 200MHz 1.5MB (1.5M x 8) FLASH 144-LFBGA (7x7) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 512K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Active | Data Converters A/D 25x12b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M33 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 200MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB | Supplier Device Package 144-LFBGA (7x7) |
Peripherals Capacitive Touch, Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, WDT | Package / Case 144-LFBGA |
Number of I/O 109 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.91000 | £7.91 |
| 10 | £6.17800 | £61.78 |
| 25 | £5.74440 | £143.61 |
| 100 | £5.26820 | £526.82 |
| 250 | £5.04120 | £1,260.30 |
| 500 | £4.90434 | £2,452.17 |
| Unit Price without VAT: | £7.91000 |
|---|---|
| Unit Price with VAT: | £9.49200 |

