


R7FA6M4AD3CFM#BA0 | |
|---|---|
DigiKey Part Number | 559-R7FA6M4AD3CFM#BA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA6M4AD3CFM#BA0 |
Description | MCU RA6 ARM CM33 200MHZ 512K/256 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 RA6M4 Microcontroller IC 32-Bit 200MHz 512KB (512K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 200MHz | |
Connectivity | CANbus, EBI/EMI, I2C, LINbus, QSPI, SCI, SPI, SSI, UART/USART, USB | |
Peripherals | Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, WDT | |
Number of I/O | 41 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 11x12b SAR; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LFQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,280 | £3.37777 | £4,323.55 |
| Unit Price without VAT: | £3.37777 |
|---|---|
| Unit Price with VAT: | £4.05332 |

