


R7FA0E2094CFL#UA0 | |
|---|---|
DigiKey Part Number | 559-R7FA0E2094CFL#UA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA0E2094CFL#UA0 |
Description | MCU RA0E2 ARM CM23 32MHZ 128K/16 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 RA0E2 Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 16K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Core Processor ARM® Cortex®-M23 | Data Converters A/D 13x12b SAR |
Core Size 32-Bit | Oscillator Type Internal |
Speed 32MHz | Operating Temperature -40°C ~ 125°C (TA) |
Connectivity I2C, LINbus, UART/USART | Mounting Type Surface Mount |
Peripherals DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT | Supplier Device Package 48-LFQFP (7x7) |
Number of I/O 41 | Package / Case 48-LQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.50000 | £1.50 |
| 10 | £1.10200 | £11.02 |
| 25 | £1.00320 | £25.08 |
| 100 | £0.89490 | £89.49 |
| 250 | £0.84328 | £210.82 |
| 500 | £0.81216 | £406.08 |
| 1,000 | £0.78656 | £786.56 |
| 2,500 | £0.75952 | £1,898.80 |
| 5,000 | £0.74323 | £3,716.15 |
| Unit Price without VAT: | £1.50000 |
|---|---|
| Unit Price with VAT: | £1.80000 |

