


R7F102GGC3CFB#AA0 | |
|---|---|
DigiKey Part Number | 559-R7F102GGC3CFB#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7F102GGC3CFB#AA0 |
Description | IC MCU 16BIT 32KB FLASH 48LQFP |
Customer Reference | |
Detailed Description | RL78 RL78/G22 Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, SPI, UART/USART | |
Peripherals | Capacitive Touch, LVD, POR, PWM, WDT | |
Number of I/O | 40 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 10x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LFQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.50000 | £1.50 |
| 10 | £1.10200 | £11.02 |
| 25 | £1.00320 | £25.08 |
| 100 | £0.89490 | £89.49 |
| 250 | £0.84328 | £210.82 |
| 500 | £0.81216 | £406.08 |
| 1,000 | £0.78656 | £786.56 |
| Unit Price without VAT: | £1.50000 |
|---|---|
| Unit Price with VAT: | £1.80000 |

