


R7F102GBC3CFP#AA0 | |
|---|---|
DigiKey Part Number | 559-R7F102GBC3CFP#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7F102GBC3CFP#AA0 |
Description | IC MCU 16BIT 32KB FLASH 32LQFP |
Customer Reference | |
Detailed Description | RL78 RL78/G22 Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, SPI, UART/USART | |
Peripherals | Capacitive Touch, LVD, POR, PWM, WDT | |
Number of I/O | 27 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 8x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.27000 | £1.27 |
| 10 | £0.93500 | £9.35 |
| 25 | £0.85000 | £21.25 |
| 100 | £0.75670 | £75.67 |
| 250 | £0.71216 | £178.04 |
| 500 | £0.68530 | £342.65 |
| 1,000 | £0.66321 | £663.21 |
| Unit Price without VAT: | £1.27000 |
|---|---|
| Unit Price with VAT: | £1.52400 |

