RL78 RL78/G22 Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RL78 RL78/G22 Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 32-LQFP (7x7)
32 LQFP

R7F102GBC2DFP#AA0

DigiKey Part Number
559-R7F102GBC2DFP#AA0-ND
Manufacturer
Manufacturer Product Number
R7F102GBC2DFP#AA0
Description
IC MCU 16BIT 32KB FLASH 32LQFP
Customer Reference
Detailed Description
RL78 RL78/G22 Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 32-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Core Processor
RL78
Core Size
16-Bit
Speed
32MHz
Connectivity
CSI, I2C, LINbus, SPI, UART/USART
Peripherals
Capacitive Touch, LVD, POR, PWM, WDT
Number of I/O
27
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Data Converters
A/D 8x8/10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-LQFP (7x7)
Package / Case
32-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 624
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£1.20000£1.20
10£0.88000£8.80
25£0.79880£19.97
100£0.71030£71.03
250£0.66816£167.04
500£0.64266£321.33
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£1.20000
Unit Price with VAT:£1.44000