RL78 RL78/G23 Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 80-LFQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7F100GMG3CFB#AA0

DigiKey Part Number
559-R7F100GMG3CFB#AA0-ND
Manufacturer
Manufacturer Product Number
R7F100GMG3CFB#AA0
Description
IC MCU 16BIT 128KB FLASH 80LQFP
Customer Reference
Detailed Description
RL78 RL78/G23 Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 80-LFQFP (12x12)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
8K x 8
Series
RAM Size
16K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Part Status
Obsolete
Data Converters
A/D 17x8/10b/12b; D/A 2x8b
Core Processor
RL78
Oscillator Type
Internal
Core Size
16-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, LINbus, SPI, UART/USART
Supplier Device Package
80-LFQFP (12x12)
Peripherals
Capacitive Touch, LVD, POR, PWM, WDT
Package / Case
80-LQFP
Number of I/O
70
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R7F100GMG3CFA#AA0Renesas Electronics Corporation630559-R7F100GMG3CFA#AA0-ND£2.75000Parametric Equivalent
R7F100GMG3CFA#BA0Renesas Electronics Corporation720559-R7F100GMG3CFA#BA0-ND£2.75000Parametric Equivalent
R7F100GMG3CFB#BA0Renesas Electronics Corporation0559-R7F100GMG3CFB#BA0-ND£1.45495Parametric Equivalent
In-Stock: 679
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£2.62000£2.62
10£1.97000£19.70
25£1.80840£45.21
119£1.61252£191.89
357£1.51796£541.91
595£1.48299£882.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£2.62000
Unit Price with VAT:£3.14400