
R5F72395ADFP#H0 | |
|---|---|
DigiKey Part Number | 559-R5F72395ADFP#H0-ND |
Manufacturer | |
Manufacturer Product Number | R5F72395ADFP#H0 |
Description | 32BIT MCU SH2A 512K/64K 3V 160MH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SH2A-FPU SuperH™ SH7239 Microcontroller IC 32-Bit 160MHz 512KB (512K x 8) FLASH 120-LQFP (16x16) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | SH2A-FPU | |
Core Size | 32-Bit | |
Speed | 160MHz | |
Connectivity | CANbus, EBI/EMI, SCI, SPI, UART/USART | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 85 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 32K x 8 | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 16x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 120-LQFP (16x16) | |
Package / Case | 120-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | £15.07108 | £10,851.18 |
| Unit Price without VAT: | £15.07108 |
|---|---|
| Unit Price with VAT: | £18.08530 |

