R5F572TFCDFP#10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 270
Unit Price: £7.32000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: £4.74999

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 270
Unit Price: £7.76000
Datasheet
RXv3 RX72T Microcontroller IC 32-Bit 200MHz 512KB (512K x 8) FLASH 100-LFQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F572TFCDFP#10

DigiKey Part Number
559-R5F572TFCDFP#10-ND
Manufacturer
Manufacturer Product Number
R5F572TFCDFP#10
Description
IC MCU 32BIT 512KB FLSH 100LFQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RXv3 RX72T Microcontroller IC 32-Bit 200MHz 512KB (512K x 8) FLASH 100-LFQFP (14x14)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
RXv3
Core Size
32-Bit
Speed
200MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, USB OTG
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
69
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
32K x 8
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 24x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-LFQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
720£4.46699£3,216.23
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£4.46699
Unit Price with VAT:£5.36039