
R5F571MLDGFP#V0 | |
|---|---|
DigiKey Part Number | 559-R5F571MLDGFP#V0-ND |
Manufacturer | |
Manufacturer Product Number | R5F571MLDGFP#V0 |
Description | RX71M 4MB, 512KB LFQFP100 SDHI 1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX Microcontroller IC 32-Bit 240MHz 4MB (4M x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | RXv2 | |
Core Size | 32-Bit | |
Speed | 240MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, FIFO, I2C, MMC/SD, QSPI, SCI, SPI, SSI, USB OTG | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 78 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 512K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 22x12b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LFQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £18.08000 | £18.08 |
| 10 | £14.50500 | £145.05 |
| 90 | £12.68800 | £1,141.92 |
| 180 | £12.31150 | £2,216.07 |
| 270 | £12.12293 | £3,273.19 |
| 540 | £11.84641 | £6,397.06 |
| Unit Price without VAT: | £18.08000 |
|---|---|
| Unit Price with VAT: | £21.69600 |

