
R5F571MGCDBG#20 | |
|---|---|
DigiKey Part Number | R5F571MGCDBG#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F571MGCDBG#20 |
Description | IC MCU 32BIT 2.5MB FLSH 176LFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX71M Microcontroller IC 32-Bit 240MHz 2.5MB (2.5M x 8) FLASH 176-LFBGA (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | R5F571MGCDBG#20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RXv2 | |
Core Size | 32-Bit | |
Speed | 240MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, USB OTG | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 127 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 512K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 8x12b, 21x12b; D/A 2x12 | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176-LFBGA (13x13) | |
Package / Case | 176-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.61000 | £16.61 |
| 10 | £13.28200 | £132.82 |
| 25 | £12.45280 | £311.32 |
| 152 | £11.32855 | £1,721.94 |
| 304 | £11.02734 | £3,352.31 |
| 608 | £10.77936 | £6,553.85 |
| Unit Price without VAT: | £16.61000 |
|---|---|
| Unit Price with VAT: | £19.93200 |


