
R5F5671CHGLE#20 | |
|---|---|
DigiKey Part Number | 559-R5F5671CHGLE#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F5671CHGLE#20 |
Description | IC MCU 32BIT 1.5MB FLSH 145TFLGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv3 RX671 Microcontroller IC 32-Bit 120MHz 1.5MB (1.5M x 8) FLASH 145-TFLGA (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | RXv3 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, I2C, LINbus, QSPI, SCI, SPI, USB | |
Peripherals | Capacitive Touch, DMA, LVD, POR, PWM, WDT | |
Number of I/O | 111 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 384K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 20x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 145-TFLGA (9x9) | |
Package / Case | 145-TFLGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.56000 | £8.56 |
| 10 | £6.71000 | £67.10 |
| 25 | £6.24800 | £156.20 |
| 100 | £5.74020 | £574.02 |
| 490 | £5.35594 | £2,624.41 |
| Unit Price without VAT: | £8.56000 |
|---|---|
| Unit Price with VAT: | £10.27200 |

