


R5F566TEEGFM#30 | |
|---|---|
DigiKey Part Number | 559-R5F566TEEGFM#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F566TEEGFM#30 |
Description | IC MCU 32BIT 512KB FLASH 64LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv3 - Microcontroller IC 32-Bit 160MHz 512KB (512K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RXv3 | |
Core Size | 32-Bit | |
Speed | 160MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, SCI, SPI, SSI, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 39 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 32K x 8 | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 15x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LFQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.31000 | £6.31 |
| 10 | £4.89400 | £48.94 |
| 25 | £4.53840 | £113.46 |
| 160 | £4.04656 | £647.45 |
| 320 | £3.91934 | £1,254.19 |
| 640 | £3.81467 | £2,441.39 |
| 1,120 | £3.74382 | £4,193.08 |
| Unit Price without VAT: | £6.31000 |
|---|---|
| Unit Price with VAT: | £7.57200 |

