


R5F566TEBDFL#10 | |
|---|---|
DigiKey Part Number | 559-R5F566TEBDFL#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F566TEBDFL#10 |
Description | IC MCU 32BIT 512KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv3 RX Microcontroller IC 32-Bit 160MHz 512KB (512K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 32K x 8 |
Series | RAM Size 64K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 8x12b; D/A 2x12b |
Core Processor RXv3 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 160MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, LINbus, MMC/SD, SCI, SPI, SSI, UART/USART | Supplier Device Package 48-LFQFP (7x7) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 33 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F566TEBDFL#30 | Renesas Electronics Corporation | 394 | 559-R5F566TEBDFL#30-ND | £4.85000 | Parametric Equivalent |
| R5F566TEFDFL#10 | Renesas Electronics Corporation | 2,000 | 559-R5F566TEFDFL#10-ND | £5.11000 | Parametric Equivalent |
| R5F566TEFDFL#30 | Renesas Electronics Corporation | 500 | 559-R5F566TEFDFL#30-ND | £5.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.66000 | £4.66 |
| 10 | £3.57800 | £35.78 |
| 25 | £3.30720 | £82.68 |
| 100 | £3.01260 | £301.26 |
| Unit Price without VAT: | £4.66000 |
|---|---|
| Unit Price with VAT: | £5.59200 |

