
R5F56609DGFN#30 | |
|---|---|
DigiKey Part Number | 559-R5F56609DGFN#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F56609DGFN#30 |
Description | MCU:RX |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv3 RX600 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 80-LFQFP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | RXv3 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, EBI/EMI, I2C, LINbus, SCI, SPI | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 69 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 32K x 8 | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 17x12b; D/A 2x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LFQFP (12x12) | |
Package / Case | 80-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.28000 | £6.28 |
| 10 | £4.86700 | £48.67 |
| 25 | £4.51520 | £112.88 |
| 119 | £4.09025 | £486.74 |
| 357 | £3.88499 | £1,386.94 |
| 595 | £3.80911 | £2,266.42 |
| Unit Price without VAT: | £6.28000 |
|---|---|
| Unit Price with VAT: | £7.53600 |

